
* Images are for reference only
ESQT-106-03-F-D-325
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-106-03-F-D-325
- JLCPCB Part #
- C6945376
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 4.5A -55℃~+125℃ 12P Direct Insert 8.25mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0050
200+
$2.7960
500+
$2.7015
1000+
$2.6565