
* Images are for reference only
ESQT-112-03-L-D-359
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-112-03-L-D-359
- JLCPCB Part #
- C17278045
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Tin 4.5A Double Row -55℃~+125℃ 24P Direct Insert 9.12mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7160
200+
$5.4735
500+
$5.2905
1000+
$5.2005