
* Images are for reference only
ESQT-116-03-F-Q-309
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-116-03-F-Q-309
- JLCPCB Part #
- C6192179
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Tin 4.5A Four rows -55℃~+125℃ 64P Direct Insert 7.85mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3030
204+
$8.5005
493+
$8.2170
1003+
$8.0760