
* Images are for reference only
ESQT-122-02-G-T-750
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-122-02-G-T-750
- JLCPCB Part #
- C6244694
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 4.5A Triple row Gold -55℃~+125℃ 66P Direct Insert 19.05mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.7505
204+
$17.4570
504+
$16.8735
996+
$16.5855