
* Images are for reference only
ESQT-124-02-GF-S-787
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-124-02-GF-S-787
- JLCPCB Part #
- C6617662
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row 4.5A Gold -55℃~+125℃ 24P Direct Insert 19.99mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1945
198+
$6.8610
495+
$6.6315
1001+
$6.5190