
* Images are for reference only
ESQT-125-02-GF-D-575
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-125-02-GF-D-575
- JLCPCB Part #
- C6039851
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row 4.5A Gold -55℃~+125℃ 50P Direct Insert 14.6mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1001+
$11.0385
198+
$11.6190
12+
$29.1180
495+
$11.2305