
* Images are for reference only
ESQT-125-02-G-T-554
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-125-02-G-T-554
- JLCPCB Part #
- C5639302
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 4.5A Triple row Gold -55℃~+125℃ 75P Direct Insert 14.07mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.5480
198+
$19.7700
495+
$19.1100
1001+
$18.7830