
* Images are for reference only
ESQT-125-02-L-Q-790
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-125-02-L-Q-790
- JLCPCB Part #
- C6192363
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Tin 4.5A Four rows -55℃~+125℃ 100P Direct Insert 20.07mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.9265
198+
$16.7295
495+
$16.1700
1001+
$15.8940