
* Images are for reference only
ESQT-125-03-L-D-330
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-125-03-L-D-330
- JLCPCB Part #
- C6244804
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 4.5A -55℃~+125℃ 50P Direct Insert 8.38mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1001+
$8.2035
198+
$8.6340
12+
$21.6390
495+
$8.3460