
* Images are for reference only
ESQT-130-02-H-D-775
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-130-02-H-D-775
- JLCPCB Part #
- C7189554
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row 4.5A Gold -55℃~+125℃ 60P Direct Insert 19.69mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$45.0000
198+
$17.9565