
* Images are for reference only
ESQ-104-34-G-D-LL
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-104-34-G-D-LL
- JLCPCB Part #
- C7188758
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2 8P -55℃~+125℃ Direct Insert 5.7A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9005
203+
$1.9560
497+
$1.8900
1001+
$1.8585