
* Images are for reference only
ESQ-110-12-G-D
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-110-12-G-D
- JLCPCB Part #
- C3322588
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 5.7A Gold 20P -55℃~+125℃ 550V Phosphor Bronze 11.05mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0305
200+
$1.5600
500+
$1.5060
1000+
$1.4775