
* Images are for reference only
ESQ-112-23-S-S-LL
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-112-23-S-S-LL
- JLCPCB Part #
- C6616704
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 1 12P -55℃~+125℃ Direct Insert 5.7A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5880
198+
$3.8265
504+
$3.6975
1008+
$3.6345