
* Images are for reference only
FC1-07-L2-T-WT
- Manufacturer
- Samtec
- MFR.Part #
- FC1-07-L2-T-WT
- JLCPCB Part #
- C6619122
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 7P Dual-sided contacts / top and bottom connection Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 61
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6600
183+
$1.4610
488+
$1.4115
976+
$1.3875