
* Images are for reference only
FC1-25-01-T-K
- Manufacturer
- Samtec
- MFR.Part #
- FC1-25-01-T-K
- JLCPCB Part #
- C5741318
- Package
- SMD,P=1mm
- Description
- -55℃~+105℃ 25P Dual-sided contacts / top and bottom connection Standing paste 1mm SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5970
210+
$2.6325
504+
$2.5455
1008+
$2.5020