
* Images are for reference only
FHP-03-02-H-S
- Manufacturer
- Samtec
- MFR.Part #
- FHP-03-02-H-S
- JLCPCB Part #
- C6555572
- Package
- SMD,P=3.96mm
- Description
- 3.96mm Single Row Gold -55℃~+105℃ 3P Standing paste 9.35mm SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8240
198+
$13.8945
498+
$13.4310
1002+
$13.2015