
* Images are for reference only
FHP-03-02-T-S-LC
- Manufacturer
- Samtec
- MFR.Part #
- FHP-03-02-T-S-LC
- JLCPCB Part #
- C5741916
- Package
- SMD,P=3.96mm
- Description
- 3.96mm Single Row Tin -55℃~+105℃ 3P Standing paste 9.35mm SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5990
192+
$3.0330
480+
$2.9310
1008+
$2.8815