
* Images are for reference only
FHP-04-02-T-S-A-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- FHP-04-02-T-S-A-K-TR
- JLCPCB Part #
- C5741920
- Package
- SMD,P=3.96mm
- Description
- 3.96mm Single Row Tin -55℃~+105℃ 4P Standing paste 9.35mm SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3195
300+
$2.5215
600+
$2.4375
900+
$2.3955