
* Images are for reference only
FHP-10-01-TM-S
- Manufacturer
- Samtec
- MFR.Part #
- FHP-10-01-TM-S
- JLCPCB Part #
- C7276586
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin -55℃~+105℃ 10P Direct Insert 8.89mm Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8965
198+
$4.7475
498+
$4.5885
1002+
$4.5105