
* Images are for reference only
FHP-16-01-T-S
- Manufacturer
- Samtec
- MFR.Part #
- FHP-16-01-T-S
- JLCPCB Part #
- C5741930
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin -55℃~+105℃ 16P Direct Insert 8.89mm Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7700
198+
$4.2975
498+
$4.1535
1002+
$4.0830