
* Images are for reference only
FLE-107-01-G-DV-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- FLE-107-01-G-DV-P-TR
- JLCPCB Part #
- C3323613
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Gold Double Row 2A 14P -55℃~+125℃ Standing paste 4.37mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 975
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.9315
975+
$0.8820
10+
$2.4045
500+
$0.8985