
* Images are for reference only
FOLC-120-L2-H-Q-LC
- Manufacturer
- Samtec
- MFR.Part #
- FOLC-120-L2-H-Q-LC
- JLCPCB Part #
- C6557560
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Four rows Gold 2.6A -55℃~+125℃ 80P Standing paste 4.51mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$106.8465
200+
$42.6330
500+
$41.2080
1000+
$40.5045