
* Images are for reference only
FOLC-125-02-H-Q-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- FOLC-125-02-H-Q-P-TR
- JLCPCB Part #
- C6044163
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Four rows Gold 2.6A -55℃~+125℃ 100P Standing paste 4.51mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 425
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.8705
200+
$29.4750
425+
$28.4910
850+
$28.0035