
* Images are for reference only
FOLC-140-02-S-Q-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- FOLC-140-02-S-Q-P-TR
- JLCPCB Part #
- C7278186
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Tin Four rows 2.6A -55℃~+125℃ 160P Standing paste 4.51mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 425
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.2125
200+
$32.0055
425+
$30.9360
850+
$30.4080