
* Images are for reference only
FTE-111-02-G-DH
- Manufacturer
- Samtec
- MFR.Part #
- FTE-111-02-G-DH
- JLCPCB Part #
- C5707927
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 2.7A Gold Horizontal attachment 22P -55℃~+125℃ 0.8mm Double Row Black Phosphor Bronze 1.2mm SMD,P=0.8mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2975
198+
$6.5025
528+
$6.2865
990+
$6.1785