
* Images are for reference only
FTM-115-03-L-DV
- Manufacturer
- Samtec
- MFR.Part #
- FTM-115-03-L-DV
- JLCPCB Part #
- C6950459
- Package
- SMD,P=1mm
- Description
- 2.8A Tin Standing paste 30P -55℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9270
190+
$5.1585
494+
$4.9860
988+
$4.9005