
* Images are for reference only
FTR-115-02-T-S-TR
- Manufacturer
- Samtec
- MFR.Part #
- FTR-115-02-T-S-TR
- JLCPCB Part #
- C6558625
- Package
- SMD,P=1.27mm
- Description
- 3.1A Tin Standing paste 15P -55℃~+125℃ 1.27mm Black Single Row Phosphor Bronze SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 425
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9550
200+
$1.1790
425+
$1.1400
850+
$1.1205