
* Images are for reference only
FTR-136-01-G-S
- Manufacturer
- Samtec
- MFR.Part #
- FTR-136-01-G-S
- JLCPCB Part #
- C7194895
- Package
- SMD,P=1.27mm
- Description
- Phosphor Bronze Gold 1.27mm -55℃~+125℃ Black 3.1A Single Row 36P Vertical welding SMD,P=1.27mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7415
204+
$7.8780
504+
$7.6140
996+
$7.4835