
* Images are for reference only
FTSH-103-01-G-DH
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-103-01-G-DH
- JLCPCB Part #
- C7279785
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 3.4A Gold Horizontal attachment 6P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 151
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0635
151+
$1.6215
453+
$1.5675
1057+
$1.5405