
* Images are for reference only
FTSH-104-02-F-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-104-02-F-D-RA
- JLCPCB Part #
- C3331940
- Package
- Push-Pull,P=1.27mm
- Description
- Tin 3.4A Bend insert Policy 3.43mm 8P 1.9mm -55℃~+125℃ 2.29mm 1.27mm Double Row Phosphor Bronze Black 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2630
200+
$0.4890
500+
$0.4725
1000+
$0.4635