This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

FTSH-105-01-S-DH

Manufacturer
Samtec
MFR.Part #
FTSH-105-01-S-DH
JLCPCB Part #
C5743341
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
3.4A Horizontal attachment Tin 10P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 850

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3125
200+ $2.9190
500+ $2.8215
1000+ $2.7735
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons