
* Images are for reference only
FTSH-110-01-L-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-110-01-L-D-RA
- JLCPCB Part #
- C6254273
- Package
- Push-Pull,P=1.27mm
- Description
- 3.4A Bend insert Tin 20P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 46
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4975
184+
$2.1945
506+
$2.1210
1012+
$2.0850