
* Images are for reference only
FTSH-122-04-L-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-122-04-L-D-RA
- JLCPCB Part #
- C5708076
- Package
- Push-Pull,P=1.27mm
- Description
- 3.4A Bend insert Tin 44P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2590
200+
$5.6895
500+
$5.4990
1000+
$5.4060