
* Images are for reference only
FTSH-143-01-L-D
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-143-01-L-D
- JLCPCB Part #
- C5708267
- Package
- Plugin,P=1.27mm
- Description
- 3.4A Tin Direct Insert 86P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2040
200+
$8.4615
500+
$8.1780
1000+
$8.0385