
* Images are for reference only
FTSH-146-01-L-DH
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-146-01-L-DH
- JLCPCB Part #
- C6253519
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 3.4A Horizontal attachment Tin 92P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 850
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$9.0285
200+
$9.5025
30+
$23.8155