
* Images are for reference only
FTS-104-03-F-S
- Manufacturer
- Samtec
- MFR.Part #
- FTS-104-03-F-S
- JLCPCB Part #
- C6620630
- Package
- Plugin,P=1.27mm
- Description
- 3.4A Tin Direct Insert 4P -55℃~+125℃ 1.27mm Black Single Row Phosphor Bronze Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4780
198+
$0.9885
504+
$0.9555
1008+
$0.9390