
* Images are for reference only
FTS-105-01-F-DV-TR
- Manufacturer
- Samtec
- MFR.Part #
- FTS-105-01-F-DV-TR
- JLCPCB Part #
- C3345691
- Package
- SMD,P=1.27mm
- Description
- Tin 3.4A Standing paste Policy 10P 3.05mm -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.8805
10+
$0.8580
30+
$0.8430
100+
$0.8280