
* Images are for reference only
FTS-110-02-L-S
- Manufacturer
- Samtec
- MFR.Part #
- FTS-110-02-L-S
- JLCPCB Part #
- C7279528
- Package
- Plugin,P=1.27mm
- Description
- 3.4A Tin Direct Insert 10P -55℃~+125℃ 1.27mm Black Single Row Phosphor Bronze Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 46
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1895
184+
$1.6725
506+
$1.6170
1012+
$1.5885