
* Images are for reference only
FTS-110-03-F-D
- Manufacturer
- Samtec
- MFR.Part #
- FTS-110-03-F-D
- JLCPCB Part #
- C7279532
- Package
- Plugin,P=1.27mm
- Description
- 3.4A Tin Direct Insert 20P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 46
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8875
184+
$2.3505
506+
$2.2710
1012+
$2.2320