
* Images are for reference only
FTS-117-01-L-SV
- Manufacturer
- Samtec
- MFR.Part #
- FTS-117-01-L-SV
- JLCPCB Part #
- C6253778
- Package
- SMD,P=1.27mm
- Description
- 3.4A Tin Standing paste 17P -55℃~+125℃ 1.27mm Black Single Row Phosphor Bronze SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9210
189+
$2.7615
513+
$2.6700
999+
$2.6235