
* Images are for reference only
FWJ-03-04-T-S
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-03-04-T-S
- JLCPCB Part #
- C3324915
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert Policy 3.18mm 3P 20.55mm -55℃~+105℃ 3.96mm 3.96mm Single Row Phosphor Bronze Black Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2135
200+
$0.4695
500+
$0.4530
1000+
$0.4455