
* Images are for reference only
FWJ-09-02-T-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-09-02-T-S-RA
- JLCPCB Part #
- C7280282
- Package
- Push-Pull,P=3.96mm
- Description
- Bend insert Tin 9P -55℃~+105℃ 3.96mm Black Single Row Phosphor Bronze Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3575
200+
$2.9355
500+
$2.8380
1000+
$2.7900