
* Images are for reference only
FWJ-10-01-T-S
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-10-01-T-S
- JLCPCB Part #
- C3348788
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert Policy 3.18mm 10P 11.43mm -55℃~+105℃ 4.45mm 3.96mm Single Row Phosphor Bronze Black Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1560
200+
$1.2225
500+
$1.1790
1000+
$1.1580