
* Images are for reference only
HDWM-20-59-L-D-615-SM-A
- Manufacturer
- Samtec
- MFR.Part #
- HDWM-20-59-L-D-615-SM-A
- JLCPCB Part #
- C5729907
- Package
- SMD,P=1.27mm
- Description
- Gold Standing paste 40P 1.27mm Double Row Black 2.54mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1515
198+
$9.6375
506+
$9.3150
990+
$9.1560