
* Images are for reference only
HDWM-25-59-S-D-310-SM
- Manufacturer
- Samtec
- MFR.Part #
- HDWM-25-59-S-D-310-SM
- JLCPCB Part #
- C6570306
- Package
- SMD,P=1.27mm
- Description
- Gold Standing paste 50P 1.27mm Double Row Black 2.54mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6865
198+
$14.2395
504+
$13.7640
1008+
$13.5285