
* Images are for reference only
HDWM-26-53-S-D-280-SM-A
- Manufacturer
- Samtec
- MFR.Part #
- HDWM-26-53-S-D-280-SM-A
- JLCPCB Part #
- C3331220
- Package
- SMD,P=1.27mm
- Description
- Gold Standing paste 52P 1.27mm Double Row Black 2.54mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.6195
200+
$6.9870
30+
$18.0525