
* Images are for reference only
HDWM-30-59-S-D-445
- Manufacturer
- Samtec
- MFR.Part #
- HDWM-30-59-S-D-445
- JLCPCB Part #
- C7201819
- Package
- Plugin,P=1.27mm
- Description
- Gold Direct Insert 60P 1.27mm Double Row Black 2.54mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.1485
195+
$14.4240
495+
$13.9425
1005+
$13.7040