
* Images are for reference only
HLE-102-02-S-DV-PE-LC-TR
- Manufacturer
- Samtec
- MFR.Part #
- HLE-102-02-S-DV-PE-LC-TR
- JLCPCB Part #
- C6570670
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 4.1A Double Row Tin -55℃~+125℃ 4P 400V Direct Insert 3.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 550
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3760
200+
$2.1450
550+
$2.0745
1100+
$2.0385