
* Images are for reference only
HLE-107-02-F-DV-BE-A-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- HLE-107-02-F-DV-BE-A-K-TR
- JLCPCB Part #
- C5649634
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 4.1A Double Row Tin -55℃~+125℃ 400V 14P Standing paste 3.66mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 575
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1465
200+
$2.0535
575+
$1.9860
1150+
$1.9515