
* Images are for reference only
HLE-113-02-F-DV-PE-BE-LC
- Manufacturer
- Samtec
- MFR.Part #
- HLE-113-02-F-DV-PE-BE-LC
- JLCPCB Part #
- C17512309
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 4.1A Tin Double Row -55℃~+125℃ 400V 26P Direct Insert 3.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4690
203+
$3.3795
497+
$3.2670
1001+
$3.2115